Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No800-2-2-750-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4309643
Product Range800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,069.550 (CNY7,988.5915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,069.55 (CNY7,988.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No800-2-2-750-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code4309643
Product Range800 Series
Technical Datasheet
Thread Size - MetricM12
Operating Pressure Max750psi
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range800 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M12
Operating Temperature Min
-20°C
Product Range
800 Series
Operating Pressure Max
750psi
Operating Temperature Max
70°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
