Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No800-2-2-30-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4309233
Product Range800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,855.540 (CNY7,746.7602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,855.54 (CNY7,746.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No800-2-2-30-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4309233
Product Range800 Series
Technical Datasheet
Pressure Type-
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min0psi
Operating Pressure Max30psi
Contact Configuration1NO / 1NC
Switching Voltage Max-
Electrical ConnectionM12 Connector
Switching Current Max250mA
Pressure Port Size1/4"
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range800 Series
SVHCLead (04-Feb-2026)
Product Overview
800-2-2-30-2 is an 800 series electronic indicating transmitter/switch. Typical applications include hydraulics & pneumatics, power generation, pumps & compressors, stamping & forming presses, water & wastewater.
- 1 N.O. or N.C. (PNP or NPN) with 4mA to 20mA 3-wire analogue output
- 1/4" NPT male process connection
- Adjustable range from 30psi to 2psi
- 15 - 35VDC power requirement
- Response time ≤5ms, accuracy is ≤ 0.5% of span and 0.25 to 100% of full scale switch point
- Display and electrical connection can be rotated independently
- 14 segment-LED, red 4-digit, height 0.35”
- 304 stainless steel housing, 304 stainless steel connection
- IP65 and IP67 per IEC 60529 environmental rating
- Service life of 100,000,000 load cycles
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
30psi
Switching Voltage Max
-
Switching Current Max
250mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
Lead (04-Feb-2026)
Pressure Port Type
1/4" MNPT
Operating Pressure Min
0psi
Contact Configuration
1NO / 1NC
Electrical Connection
M12 Connector
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
800 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
