Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.420 (CNY473.9446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.42 (CNY473.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No75-025-BRASSCopy
Manufacturer Standard Lead Time12 weeks
Order Code4308795
Product Range75 Series
Technical Datasheet
Bore Size0.26"
Thermowell MaterialBrass
Insertion Length41.3mm
Shank TypeStraight
External Thread19.05mm
Shank Diameter12.7mm
Internal Thread12.7mm
Pressure Rating5000psi
Stem Length / Probe Length63.5mm
Outer Pipe Diameter-
Flange Size-
Product Range75 Series
SVHCTo Be Advised
Product Overview
75-025-BRASS is a 75 series thermowell. Allows a temperature instrument to be removed and replaced without shutting down and draining the process. Typical applications include recommended wherever the process being measured is under pressure, corrosive, abrasive, or moving at a high velocity, HVAC, petrochemical, oil and gas and process (flanged thermowells).
- 3/4" NPT process connection
- 2-1/2" stem length
- Reduces the possibility of damage to the temperature instrument
- Provides protection to the operator
- Brass material
- 0.260" (6.35mm) bore size
- 1/2" NPSM instrument connection
- 0.750" (19.05mm) maximum shank diameter
Technical Specifications
Bore Size
0.26"
Insertion Length
41.3mm
External Thread
19.05mm
Internal Thread
12.7mm
Stem Length / Probe Length
63.5mm
Flange Size
-
SVHC
To Be Advised
Thermowell Material
Brass
Shank Type
Straight
Shank Diameter
12.7mm
Pressure Rating
5000psi
Outer Pipe Diameter
-
Product Range
75 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

