Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No653-300-1-1-2-36Copy
Manufacturer Standard Lead Time11 weeks
Order Code4308900
Product Range653 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,169.990 (CNY1,322.0887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,169.99 (CNY1,322.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No653-300-1-1-2-36Copy
Manufacturer Standard Lead Time11 weeks
Order Code4308900
Product Range653 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating36VDC
Operating Pressure Max300psi
Port Style1/4" MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeAir, Hydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material304 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range653 Series
SVHCLead (04-Feb-2026)
Product Overview
653-300-1-1-2-36 is a 653 series pressure transmitter & transducer. Ideal for applications including hydraulics & pneumatics, automotive, pumps & compressors, refrigeration controls and transportation.
- Pressure range from 0psig to 300psig
- ±0.5% full scale (BFSL)
- 4mA to 20mA, 2-wire
- 1/4″ NPT male connection
- 18″ integral cable IP67
- For static and dynamic load measurements
- No internal sealing elements
- Stainless steel wetted parts
- Piezoresistive silicon chip
- Compact size
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
300psi
Pressure Port Size
1/4"
Supply Voltage Min
12VDC
Media Type
Air, Hydraulic Fluid, Oil, Water
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
653 Series
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
36VDC
Port Style
1/4" MNPT
Transducer Connection / Termination
Cable
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
85°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
