Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No621-6000-1-3-8-37Copy
Manufacturer Standard Lead Time11 weeks
Order Code4528715
Product Range621 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,752.820 (CNY6,500.6866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,752.82 (CNY6,500.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No621-6000-1-3-8-37Copy
Manufacturer Standard Lead Time11 weeks
Order Code4528715
Product Range621 Series
Technical Datasheet
Product Range621 Series
SVHCLead (04-Feb-2026)
Product Overview
621-6000-1-3-8-37 is a 621 series explosion-proof hazardous location pressure transmitter. Typical applications include chemical processing, gas pressure measurement, oil field & offshore, mining and well head measurement.
- Pressure range from 0psig to 6000psig
- ±0.25% full scale (BFSL) accuracy
- 1V DC to 5V DC, 3-wire, low power output signal
- 1/2" NPT male process connections
- 1/2″ NPT male conduit with 6' flying leads with epoxy seal
- 316 stainless steel and elgiloy wetted parts
- IP67 rating
- Reverse polarity, over-voltage and short circuit protected
- Response time is ≤1ms (between 10% and 90% full scale), service life is >100,000,000 load cycles
Technical Specifications
Product Range
621 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
