Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No621-100-1-1-8-6Copy
Manufacturer Standard Lead Time11 weeks
Order Code4308891
Product Range621 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,013.830 (CNY5,665.6279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,013.83 (CNY5,665.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No621-100-1-1-8-6Copy
Manufacturer Standard Lead Time11 weeks
Order Code4308891
Product Range621 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max100psi
Voltage Rating30VDC
Pressure Port Size1/2"
Port Style1/2" MNPT
Transducer Connection / Termination1/2" NPT, Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeCombustible Dust, Flammable Gas
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range621 Series
SVHCLead (04-Feb-2026)
Product Overview
621-100-1-1-8-6 is a 621 series explosion-proof hazardous location pressure transmitter. Typical applications include chemical processing, gas pressure measurement, oil field & offshore, mining and well head measurement.
- Stainless steel threaded connection and stainless steel housing
- Pressure range from 0psig to 100psig
- ±0.25% full scale (BFSL) accuracy
- 4mA to 20mA, 2-wire output signal
- 1/2" NPT male connection
- 1/2″ NPT male conduit with 6' integral cable
- Response time ≤1ms (between 10% and 90% full scale)
- Service life <gt/>100,000,000 load cycles
- IP67 rated
- Reverse polarity, over-voltage and short circuit protected
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
30VDC
Port Style
1/2" MNPT
Supply Voltage Min
10VDC
Media Type
Combustible Dust, Flammable Gas
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
621 Series
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
100psi
Pressure Port Size
1/2"
Transducer Connection / Termination
1/2" NPT, Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
105°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
