Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No60-800-1000-PSICopy
Manufacturer Standard Lead Time12 weeks
Order Code4309628
Product Range800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,826.300 (CNY9,973.719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,826.30 (CNY9,973.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No60-800-1000-PSICopy
Manufacturer Standard Lead Time12 weeks
Order Code4309628
Product Range800 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max1000psi
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range800 Series
SVHCTo Be Advised
Product Overview
60-800-1000-PSI is an 800 series dial indicating pressure gauge. It is ideal for applications including aerospace equipment, gauge repair facilities, laboratory & test equipment and precision measurement.
- Highly accurate dry gauge
- 6″ gauge size
- 304 stainless steel with bottom connection
- Pressure ranges from 0psi to 1000psi
- ±0.25% full scale accuracy
- Single scale psi option
- Aluminum, white mirrored background with black scale
- Instrument glass lens and adjustable knife-edge pointer
- Temperature media -40°F to 180°F (-40°C to 80°C) ambient -40°F to 140°F (-40°C to 60°C)
- Beryllium copper bourdon tube
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
800 Series
Operating Pressure Max
1000psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
