Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No503-FFCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4309800
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY696.860 (CNY787.4518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY696.86 (CNY787.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No503-FFCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4309800
Product Range500 Series
Technical Datasheet
Pneumatic Connection3/8" NPT
Operating Pressure Max6000psi
Flow Rate-
Pneumatic Connection MethodFemale/Female Thread
Pneumatic Mounting Type-
Operating Pressure Min-
Operating Temperature Max-
Operating Temperature Min-
Product Range500 Series
SVHCTo Be Advised
Product Overview
503-FFC is a 500 series standard, soft seat needle valve.
- 1/4" NPT connection
- Male-female, stainless steel valve
- 100% helium leak tested to 1 x 10-4ml/s for performance and reliability
- Delrin seat & straight through porting for bidirectional, high capacity flow, easy roddable cleaning
- Blow-out proof stem provides a secondary stem seal in the full open position
- FKM O-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
- One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
- Slotted spring pin to prevent accidental loosening
- Vinyl dust cap for bonnet and stem
Technical Specifications
Pneumatic Connection
3/8" NPT
Flow Rate
-
Pneumatic Mounting Type
-
Operating Temperature Max
-
Product Range
500 Series
Operating Pressure Max
6000psi
Pneumatic Connection Method
Female/Female Thread
Operating Pressure Min
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:2B999
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
