Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No45-740-600-PSICopy
Order Code4309589
Product Range700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,734.010 (CNY1,959.4313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,734.01 (CNY1,959.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No45-740-600-PSICopy
Order Code4309589
Product Range700 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max600psi
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product Range700 Series
SVHCTo Be Advised
Product Overview
45-740-600-PSI is a 700 series process dial indicating pressure gauge. Typical applications include injection moulding machines, laboratory & test equipment, power generation, oil field & offshore, utilities and water & wastewater.
- Turret style dry (field fillable) and liquid filled process gauges
- 4-1/2" gauge size
- SS, dry, bottom connection
- Pressure range from 0psi to 600psi
- ±0.5% full scale accuracy
- Black Polypropylene safety case with solid front and blow-out back
- Threaded black PBT bayonet ring, acrylic lens
- Balanced micro-adjustable aluminium, black finish pointer
- Aluminium, white background with black scale, UV resistant dial
- 316 stainless steel C-type bourdon tube measuring element
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
700 Series
Operating Pressure Max
600psi
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
