Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No40-100-10000-PSI/KPACopy
Manufacturer Standard Lead Time11 weeks
Order Code4309555
Product Range100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,075.670 (CNY1,215.5071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,075.67 (CNY1,215.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No40-100-10000-PSI/KPACopy
Manufacturer Standard Lead Time11 weeks
Order Code4309555
Product Range100 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max10000psi
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range100 Series
SVHCTo Be Advised
Product Overview
40-100-10000-psi/KPA is a 100 series general purpose non-fillable dry gauge. It is ideal for applications including hydraulics, pneumatics, medical, pumps, compressors, refrigeration controls and more.
- General purpose non-fillable dry gauge
- 4″ gauge size
- ABS case with bottom connection
- Pressure range from 0psi to 10000psi
- ±1.6% full scale accuracy
- Dual scale psi/kpa option
- White background with black primary scale & red secondary scale, UV resistant
- Acrylic lens and moulded plastic pointer
- Temperature media -4°F to 140°F (-20°C to 60°C), ambient -40°F to 140°F (-40°C to 60°C)
- Copper alloy Bourdon tube measuring element
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
100 Series
Operating Pressure Max
10000psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
