Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No40-100-1000-PSI/KPACopy
Manufacturer Standard Lead Time12 weeks
Order Code4309556
Product Range100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY471.450 (CNY532.7385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY471.45 (CNY532.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No40-100-1000-PSI/KPACopy
Manufacturer Standard Lead Time12 weeks
Order Code4309556
Product Range100 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max1000psi
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range100 Series
SVHCTo Be Advised
Product Overview
40-100-1000-psi/KPA is a 100 series general purpose non-fillable dry gauge. It is ideal for applications including hydraulics, pneumatics, medical, pumps, compressors, refrigeration controls and more.
- General purpose non-fillable dry gauge
- 4″ gauge size
- ABS case with bottom connection
- Pressure range from 0psi to 1000psi
- ±1.6% full scale accuracy
- Dual scale psi/kpa option
- White background with black primary scale & red secondary scale, UV resistant
- Acrylic lens and moulded plastic pointer
- Temperature media -4°F to 140°F (-20°C to 60°C), ambient -40°F to 140°F (-40°C to 60°C)
- Copper alloy Bourdon tube measuring element
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
100 Series
Operating Pressure Max
1000psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
