Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No3010-MMCCopy
Manufacturer Standard Lead Time11 weeks
Order Code4309746
Product Range3010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,703.790 (CNY3,055.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,703.79 (CNY3,055.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No3010-MMCCopy
Manufacturer Standard Lead Time11 weeks
Order Code4309746
Product Range3010 Series
Technical Datasheet
Pneumatic Connection-
Operating Pressure Max10000psi
Flow Rate-
Pneumatic Connection MethodFlange/Flange
Pneumatic Mounting TypeManifold Rail
Operating Pressure Min-
Operating Temperature Max-
Operating Temperature Min-
Product Range3010 Series
SVHCTo Be Advised
Product Overview
3010-MMC is a 3010 series 3 - valve differential pressure manifold valve. Designed for use with differential pressure transmitters incorporating two isolation valves and an equalizing valve in differential pressure measurement.
- Hard seat
- Differential pressure
- 1/2" NPT standard or flange
- Flange-flange, steel
- Blow-out proof stem provides a secondary stem seal in the full open position
- FKM O-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
- One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
- Slotted spring pin to prevent accidental loosening
- Colour coded vinyl dust caps for bonnets and stems
Technical Specifications
Pneumatic Connection
-
Flow Rate
-
Pneumatic Mounting Type
Manifold Rail
Operating Temperature Max
-
Product Range
3010 Series
Operating Pressure Max
10000psi
Pneumatic Connection Method
Flange/Flange
Operating Pressure Min
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:2B999
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
