25-910-30/30-PSI/KPA

Pressure Gauge, 30 psi, -20 °C to 60 °C, 1/4" NPT, Dual Scale - psi/kPa, 900 Series

Image is for illustrative purposes only. Please refer to product description.
NOSHOK 25-910-30/30-PSI/KPA Pressure Gauge, 30 psi, -20 °C to 60 °C, 1/4" NPT, Dual Scale - psi/kPa, 900 Series
ManufacturerNOSHOK
Manufacturer Part No25-910-30/30-PSI/KPACopy
Manufacturer Standard Lead Time11 weeks
Order Code4309513
Product Range900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY656.990 (CNY742.3987)
Price for:Each
Minimum: 1
Multiple: 1
CNY656.99 (CNY742.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerNOSHOK
    Manufacturer Part No25-910-30/30-PSI/KPACopy
    Manufacturer Standard Lead Time11 weeks
    Order Code4309513
    Product Range900 Series
    Technical Datasheet
    Thread Size - Metric-
    Operating Pressure Max30psi
    Operating Temperature Min-20°C
    Operating Temperature Max60°C
    Product Range900 Series
    SVHCTo Be Advised

Product Overview

  • 25-910-30/30-psi/KPA is a 900 series high-quality liquid-filled dial indicating pressure gauge. It is ideal for applications including automotive, construction, hydraulics & pneumatics, power generation, transportation and water management.

    • 2-1/2″ gauge size
    • ABS case with back connection
    • Pressure range from -30inHg to 0 to 30psi
    • ±1.6% full scale accuracy
    • Dual scale psi/Kpa option
    • Moulded plastic, white background with black primary scale & red secondary scale. UV resistant
    • Acrylic lens ultrasonically welded to the case
    • Ambient temperature -4 to 140°F glycerin fill and -40 to 140°F (-40 to 60°C) special fill
    • Copper alloy C-Type Bourdon tube measuring element
    • Moulded plastic pointer

Technical Specifications

  • Thread Size - Metric

    -

    Operating Temperature Min

    -20°C

    Product Range

    900 Series

    Operating Pressure Max

    30psi

    Operating Temperature Max

    60°C

    SVHC

    To Be Advised

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Poland
    Country in which last significant manufacturing process was carried out
    Tariff No:90303900
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Not applicable
    RoHS Phthalates Compliant:Not applicable
    SVHC:To Be Advised
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000001