Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No152-MMCCopy
Manufacturer Standard Lead Time11 weeks
Order Code4309703
Product Range150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.650 (CNY454.9945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.65 (CNY454.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No152-MMCCopy
Manufacturer Standard Lead Time11 weeks
Order Code4309703
Product Range150 Series
Technical Datasheet
Pneumatic Connection1/4 NPT
Operating Pressure Max6000psi
Flow Rate-
Pneumatic Connection MethodMale/Male Thread
Pneumatic Mounting Type-
Operating Pressure Min-
Operating Temperature Max-
Operating Temperature Min-
Product Range150 Series
SVHCTo Be Advised
Product Overview
152-MMC is a 150 series mini, soft tip needle valve. It is a compact size valve is built for maximum durability and robust performance in the toughest applications.
- 1/4" NPT connection size
- 100% helium leak tested to 1 x 10-4 ml/s for performance and reliability
- Soft tip valve features a patented acetal non-rotating soft tip stem and back-up metal-to-metal seal
- FKM O-ring seal and PTFE back-up ring below the stem thread to protect from corrosion and galling
- Body-to-bonnet, metal-to-metal seal designed to significantly increase pressure range of the valve
- Pressure rating of 6,000psi at 200°F
- Orifice size 0.172"
- Male-male, steel valve
Technical Specifications
Pneumatic Connection
1/4 NPT
Flow Rate
-
Pneumatic Mounting Type
-
Operating Temperature Max
-
Product Range
150 Series
Operating Pressure Max
6000psi
Pneumatic Connection Method
Male/Male Thread
Operating Pressure Min
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818039
US ECCN:2B999
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
