
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,022.010 (CNY1,154.8713) |
Product Information
Product Overview
NRF9151-SMA-DK is a development kit for LTE-M/NB-IoT/NB-NTN/GNSS/DECT NR+. It is a specialized version of development kit designed for RF engineers and power users who require maximum performance and flexibility for RF evaluation and field testing. It replaces the internal antennas with SMA connectors, allowing you to directly connect high-performance external antennas or lab equipment of your choice for precise characterization and field testing. This makes it a recommended platform for developing and evaluating cutting-edge applications using cellular IoT (LTE-M/NB-IoT), NR+ or Non-Terrestrial Networks (NTN). The kit includes everything needed to get started immediately, with high-performance Taoglas (LTE/NTN/NR+) and Kyocera (GNSS) antennas provided. All GPIOs and interfaces are available via connectors. The kit is Arduino Uno Rev3 compatible, meaning it can easily interface with external device shields. User-programmable LEDs and buttons (4 each) are available for O/P and I/P.
- SMA connectors for external antennas and direct connection to lab equipment
- Ideal platform for DECT NR+, NonTerrestrial Network (NTN), and cellular IoT development/evaluation
- Includes high-performance Taoglas (LTE/NTN/NR+) and Kyocera (GNSS) antennas
- Bundled with IoT SIM cards with trial data for immediate terrestrial and satellite connectivity
- SEGGER J-Link OB programmer/debugger
- Pins for measuring power consumption, e.g. with Nordic’s Power Profiler Kit II
- User-programmable LEDs & buttons
- 3.0-5.5V supply from external or 5V supply from USB
- nRF9151 SiP: SiP w/ 64MHz Arm Cortex-M33 and multimode LTE-M/NBIoT/NB-NTN modem w/ NR+ support, GNSS
- nRF9151 SiP: 700-2200MHz LTE band support, 1MB flash+256KB RAM, Arm TrustZone+Arm CryptoCell 310
Contents
Development board nRF9151, Taoglas LTE/NTN/NR+ antenna, Kyocera GNSS antenna.
Technical Specifications
Nordic Semiconductor
-
Cortex-M33
Development Board nRF9151, Taoglas LTE/NTN/NR+ Antenna, Kyocera GNSS Antenna
No SVHC (25-Jun-2025)
32bit
ARM
nRF9151
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate