Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF905Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1346269RL
Cut Tape1346269
Your Part Number
176 In Stock
Need more?
176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.800 | CNY33.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.800 (CNY38.194) |
| 10+ | CNY27.230 (CNY30.7699) |
| 25+ | CNY25.340 (CNY28.6342) |
| 50+ | CNY24.280 (CNY27.4364) |
| 100+ | CNY23.190 (CNY26.2047) |
| 250+ | CNY22.220 (CNY25.1086) |
| 500+ | CNY21.290 (CNY24.0577) |
| 1000+ | CNY20.470 (CNY23.1311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF905Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1346269RL
Cut Tape1346269
Technical Datasheet
Frequency Min430MHz
RF Primary FunctionReceiver
Frequency Max928MHz
Supply Voltage Min1.9V
RF / IF ModulationGFSK
Data Rate50Kbps
Supply Voltage Max3.6V
IC Case / PackageQFN
Transmitting Current9mA
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min430MHz
Frequency Response RF Max928MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-100dBm
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Min
430MHz
Frequency Max
928MHz
RF / IF Modulation
GFSK
Supply Voltage Max
3.6V
Transmitting Current
9mA
RF IC Case Style
QFN
Frequency Response RF Max
928MHz
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
RF Primary Function
Receiver
Supply Voltage Min
1.9V
Data Rate
50Kbps
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Min
430MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-100dBm
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002