Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QFAA-TCopy
Order Code3596270
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.350 (CNY26.3855) |
| 10+ | CNY21.010 (CNY23.7413) |
| 25+ | CNY19.760 (CNY22.3288) |
| 50+ | CNY18.370 (CNY20.7581) |
| 100+ | CNY17.120 (CNY19.3456) |
| 250+ | CNY16.500 (CNY18.645) |
| 500+ | CNY15.450 (CNY17.4585) |
| 1000+ | CNY15.150 (CNY17.1195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.35 (CNY26.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52811-QFAA-TCopy
Order Code3596270
Technical Datasheet
Frequency Min2.36GHz
RF Primary FunctionTransceiver
Frequency Max2.5GHz
Supply Voltage Min1.7V
RF / IF ModulationFSK
Supply Voltage Max3.6V
Data Rate2Mbps
Receiving Current4.6mA
Transmitting Current7mA
IC Case / PackageQFN
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Output Power (dBm)4dBm
Sensitivity dBm-91dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsComputer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
2.36GHz
Frequency Max
2.5GHz
RF / IF Modulation
FSK
Data Rate
2Mbps
Transmitting Current
7mA
No. of Pins
48Pins
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-91dBm
Product Range
-
MSL
MSL 2 - 1 year
RF Primary Function
Transceiver
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Receiving Current
4.6mA
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.5GHz
Output Power (dBm)
4dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Computer Peripheral & I/O Device, CE Remote Control, N/W processor, Health/Medical, Lighting, Beacon
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329