Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM2100-CAAA-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code4689985
Your Part Number
6,780 In Stock
Need more?
6,780 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY8.430 (CNY9.5259) |
| 100+ | CNY7.930 (CNY8.9609) |
| 250+ | CNY7.440 (CNY8.4072) |
| 500+ | CNY7.170 (CNY8.1021) |
| 1000+ | CNY6.930 (CNY7.8309) |
| 2500+ | CNY6.690 (CNY7.5597) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.26 (CNY14.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNPM2100-CAAA-RCopy
Manufacturer Standard Lead Time44 weeks
Order Code4689985
Technical Datasheet
Supply Voltage3.4V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs1
IC Case / PackageWLCSP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
PMIC for Charging Batteries and Power Delivery
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
1
No. of Pins
16Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
3.4V
No. of LDO Regulators
-
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001