
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.050 (CNY281.4265) |
Product Information
Product Overview
NPM1100-EKHV high VTERM evaluation kit is a tool for evaluating the nPM1100 and its features in your application. The kit features switches for all selectable settings, buttons to enter and exit ship mode and connectors for batteries, USB and headers for all pins on the PMIC. The EK allows for testing of the nPM1100 PMICs capabilities with existing applications without the need for creating custom hardware. The board supports charging batteries and powering applications with the included headers and battery connectors. The kit further includes buttons to enter and exit the PMICs ship mode together with DIP-switches for all configuration options such as selecting the charger termination voltage, regulator output voltage, charge current and VBUS current limit, and fixing the buck regulator mode to PWM mode only. The kit also includes indicator LEDs for charge and error indication.
- Performance optimized layout, 400mA battery charger
- Highly efficient buck regulator, input regulator that supports USB charging
- Low quiescent currents, requires no software to operate
- Pin headers to all pins on nPM1100, USB connector and battery connectors I/O
- LEDs for charge and error indication, buttons to enter and exit ship mode
Technical Specifications
Nordic Semiconductor
Power Management
Evaluation Kit nPM1100
-
nPM1100
Battery Charger & Power Delivery
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate