
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.630 | CNY14.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 10+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.770 (CNY9.9101) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.440 (CNY8.4072) |
| 2500+ | CNY7.390 (CNY8.3507) |
Product Information
Product Overview
nPM1100 is an integrated power management IC (PMIC) with a linear-mode lithium-ion/lithium-polymer battery charger in a compact 2.1x2.1mm WLCSP package. It has a highly efficient, dual-mode configurable output DC/DC buck regulator. This is an extremely compact PMIC device, created for space constrained applications with a small lithium-ion or lithium-polymer battery. A minimum of five passive components are required for operation and the device functions without a control interface. It is the perfect companion for nRF52 and nRF53 multiprotocol SoCs in battery powered designs. Typical applications are advanced wearables, health/fitness sensor and monitor devices, advanced computer peripherals and I/O devices, mouse, keyboard, multi-touch trackpad, interactive entertainment devices, remote controls, gaming controllers.
- 400mA linear battery charger, linear charger for lithium-ion/lithium-polymer batteries
- Automatic trickle, constant current, and constant voltage charging
- Battery thermal protection, discharge current limitation, JEITA compliant
- Li-ion/Li-polymer USB battery charger with a high efficiency buck regulator
- 800nA - typical quiescent current, thermal protection, reverse current protection
- 20V overvoltage protection
- Automatic transition between hysteretic and pulse width modulation (PWM) modes
- Forced PWM mode for clean power operation, soft start-up
- LED drivers for charger state indication, suitable for two layer PCB design
Technical Specifications
Li-Ion, Li-Pol
4.2V
WLCSP
1Cells
85°C
-
4.35V
400mA
25Pins
-40°C
Surface Mount
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate