Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part NoSFP6709Copy
Manufacturer Standard Lead Time36 weeks
Order Code2124538
Product RangeNANOOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.370 (CNY17.3681) |
| 10+ | CNY11.290 (CNY12.7577) |
| 100+ | CNY10.960 (CNY12.3848) |
| 500+ | CNY10.100 (CNY11.413) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY9.030 (CNY10.2039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.37 (CNY17.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoSFP6709Copy
Manufacturer Standard Lead Time36 weeks
Order Code2124538
Product RangeNANOOK Series
Technical Datasheet
Accessory TypeSealing Flange
For Use WithSF67 Series 9 Way D Sub Connectors
Product RangeNANOOK Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SFP6709 is a permanent Sealing Flange eliminates secondary potting operations to seal connector to panel. It is suitable for SEAL-D® series STD9/HD15 connectors. It is made of silicone rubber.
- IP67 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Flange
Product Range
NANOOK Series
For Use With
SF67 Series 9 Way D Sub Connectors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
