Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No981-015-130R121Copy
Order Code4227494
Product RangeARMOR 981 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.210 (CNY60.1273) |
| 10+ | CNY46.530 (CNY52.5789) |
| 100+ | CNY39.520 (CNY44.6576) |
| 250+ | CNY37.020 (CNY41.8326) |
| 500+ | CNY36.710 (CNY41.4823) |
| 1000+ | CNY35.980 (CNY40.6574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.21 (CNY60.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No981-015-130R121Copy
Order Code4227494
Product RangeARMOR 981 Series
Technical Datasheet
Product RangeARMOR 981 Series
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
ARMOR 981 Series
Cable Exit Angle
90°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072411
