Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No979-025-030R121Copy
Manufacturer Standard Lead Time36 weeks
Order Code2124428
Product RangeARMOR 979 Series
Your Part Number
110 In Stock
150 more incoming. You can reserve stock now
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.010 (CNY51.9913) |
| 10+ | CNY39.140 (CNY44.2282) |
| 100+ | CNY33.180 (CNY37.4934) |
| 250+ | CNY31.110 (CNY35.1543) |
| 500+ | CNY29.630 (CNY33.4819) |
| 1000+ | CNY29.040 (CNY32.8152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.01 (CNY51.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No979-025-030R121Copy
Manufacturer Standard Lead Time36 weeks
Order Code2124428
Product RangeARMOR 979 Series
Technical Datasheet
Product RangeARMOR 979 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ARMOR 979 series D-sub Backshell is designed for rugged/robust applications. It is features all metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 5 industry sizes/positions (9, 15, 25, 37 and 50) and in die-cast, metalized plastic and plastic. The strain relief design ensures secure fit no matter what cable diameter is used.
- Perimeter sealing lips for secure assembly
- Die cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or mechanical strain reliefs
- Various mating hardware available
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure sealing
- 4-40 Mating hardware supplied with backshell
- Grommet tree supplied - various sizes
- UL94V-HB Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 979 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Alloy Body
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0624
