Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No979-009-030R121Copy
Manufacturer Standard Lead Time37 weeks
Order Code2124425
Product RangeARMOR 979 Series
Your Part Number
1,401 In Stock
11,300 more incoming. You can reserve stock now
594 Next business day delivery available(Shanghai stock)
74 Delivery in 3-4 Business Days(SG stock)
733 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY25.350 (CNY28.6455) |
| 100+ | CNY24.500 (CNY27.685) |
| 250+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY21.940 (CNY24.7922) |
| 1000+ | CNY20.030 (CNY22.6339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No979-009-030R121Copy
Manufacturer Standard Lead Time37 weeks
Order Code2124425
Product RangeARMOR 979 Series
Technical Datasheet
Product RangeARMOR 979 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ARMOR 979 series D-sub Backshell is designed for rugged/robust applications. It is features all metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 5 industry sizes/positions (9, 15, 25, 37 and 50) and in die-cast, metalized plastic and plastic. The strain relief design ensures secure fit no matter what cable diameter is used.
- Perimeter sealing lips for secure assembly
- Die cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or mechanical strain reliefs
- Various mating hardware available
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure sealing
- 4-40 Mating hardware supplied with backshell
- Grommet tree supplied - various sizes
- UL94V-HB Flammability
Applications
Industrial
Technical Specifications
Product Range
ARMOR 979 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Alternatives for 979-009-030R121
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04173
