Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No979-009-010R031Copy
Manufacturer Standard Lead Time4 weeks
Order Code2627867
Product RangeARMOR 979 Series
Your Part Number
511 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
444 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.130 (CNY12.5769) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.460 (CNY10.6898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No979-009-010R031Copy
Manufacturer Standard Lead Time4 weeks
Order Code2627867
Product RangeARMOR 979 Series
Technical Datasheet
Product RangeARMOR 979 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCLead (27-Jun-2024)
Product Overview
The 979-009-010R031 from Norcomp is a 979 series grey colour plastic straight/top entry D-sub backshell with 9 positions. This backshell has perimeter sealing clips for secure sealing. Strain Relief design ensures secure fit no matter what cable diameter is used.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Operating temperature range from -45°C to 120°C
- Cost effective backshell
- Easy assembly reduces manufacturing cost
Contents
Two backshells halves, Two 4-40 mating screws, Two saddle washers, Two housing screws, Two housing nuts, One grommet tree (various size non conductive grommets).
Technical Specifications
Product Range
ARMOR 979 Series
Cable Exit Angle
180°
SVHC
Lead (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Alternatives for 979-009-010R031
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
