
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.080 (CNY62.2404) |
| 10+ | CNY52.740 (CNY59.5962) |
| 100+ | CNY50.390 (CNY56.9407) |
| 250+ | CNY46.580 (CNY52.6354) |
| 500+ | CNY44.930 (CNY50.7709) |
| 1000+ | CNY44.110 (CNY49.8443) |
Product Information
Product Overview
The ARMOR 971 series D-sub Backshell is designed for rugged/robust applications. It features an all metal die-cast housing and this backshell offers high reliability performance for the most challenging design applications. It is available in 4 industry sizes/positions (9, 15, 25 and 37). This 45° cable entry and low profile design allows use in racking, where space is a premium. The fully tapped assembly holes allow for easy assembly keeping manufacturing. It is available in die cast with 2 different platings, metalized plastic and plastic.
- Perimeter sealing lips for secure assembly
- Die cast metal shells provide excellent EMI/RFI shielding
- Plated with high quality nickel finish
- Available in a variety of cable entries
- Compression or mechanical strain reliefs
- Various mating hardware available
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure sealing
- UL94V-HB Flammability
Applications
Industrial
Contents
Backshell, 2x Grommets with various IDs.
Technical Specifications
ARMOR 971 Series
45°
No SVHC (27-Jun-2024)
DA
Zinc Alloy Body
Alternatives for 971-015-030R121
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
