Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No970-015-030R121Copy
Order Code2124420
Product RangeARMOR 970 Series
Your Part Number
70 In Stock
1,000 more incoming. You can reserve stock now
35 Delivery in 3-4 Business Days(SG stock)
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.860 (CNY59.7318) |
| 10+ | CNY51.450 (CNY58.1385) |
| 100+ | CNY43.690 (CNY49.3697) |
| 250+ | CNY40.410 (CNY45.6633) |
| 500+ | CNY39.820 (CNY44.9966) |
| 1000+ | CNY39.030 (CNY44.1039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.86 (CNY59.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-015-030R121Copy
Order Code2124420
Product RangeARMOR 970 Series
Technical Datasheet
Product RangeARMOR 970 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ARMOR 970 series Backshell is designed for rugged/robust applications. It features metal die cast housing, this backshell offers high reliability performance for the most challenging design applications. It is available in 4 industry sizes/positions (9, 15, 25 and 37). It is fully tapped assembly holes allow easy assembly keeping manufacturing. It is available in die cast with 2 different platings, metalized plastic and plastic.
- Straight/top entry
- Thumbscrews supplied with backshell
- More robust design for those areas that need it
- Perimeter sealing lips for secure assembly
Applications
Industrial
Contents
Backshell, 2x Grommets with various IDs.
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Alternatives for 970-015-030R121
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0577
