Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No970-015-020R121Copy
Manufacturer Standard Lead Time32 weeks
Order Code2627829
Product RangeARMOR 970 Series
Your Part Number
182 In Stock
700 more incoming. You can reserve stock now
131 Next business day delivery available(Shanghai stock)
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.820 (CNY68.7266) |
| 10+ | CNY51.670 (CNY58.3871) |
| 100+ | CNY43.900 (CNY49.607) |
| 250+ | CNY40.610 (CNY45.8893) |
| 500+ | CNY39.230 (CNY44.3299) |
| 1000+ | CNY37.850 (CNY42.7705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.82 (CNY68.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-015-020R121Copy
Manufacturer Standard Lead Time32 weeks
Order Code2627829
Product RangeARMOR 970 Series
Technical Datasheet
Product RangeARMOR 970 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 970-015-020R121 from Norcomp is a 970 series metalized plastic straight/top entry D-sub backshell with 15 positions. This backshell has perimeter sealing clips for secure assembly. Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Robust design
- Operating temperature range from -30°C to 90°C
Contents
Two backshell halves, Two 4-40 thumbscrews, Two housing screws/nuts, One set of compression insert (various sizes).
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
