Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No970-009-020R121Copy
Manufacturer Standard Lead Time18 weeks
Order Code2627828
Product RangeARMOR 970 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.100 (CNY57.743) |
| 10+ | CNY44.290 (CNY50.0477) |
| 25+ | CNY41.860 (CNY47.3018) |
| 50+ | CNY40.110 (CNY45.3243) |
| 100+ | CNY38.430 (CNY43.4259) |
| 250+ | CNY36.000 (CNY40.680) |
| 500+ | CNY34.920 (CNY39.4596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.10 (CNY57.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-009-020R121Copy
Manufacturer Standard Lead Time18 weeks
Order Code2627828
Product RangeARMOR 970 Series
Technical Datasheet
Product RangeARMOR 970 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 970-009-020R121 from Norcomp is a 970 series metalized plastic straight/top entry D-sub backshell with 9 positions. This backshell has perimeter sealing clips for secure assembly. Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Robust design
- Operating temperature range from -30°C to 90°C
Contents
Two backshell halves, Two 4-40 thumbscrews, Two housing screws/nuts, One set of compression insert (various sizes).
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
