Print Page
Image is for illustrative purposes only. Please refer to product description.

725 In Stock
1,000 more incoming. You can reserve stock now
725 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.620 (CNY92.2306) |
| 10+ | CNY80.810 (CNY91.3153) |
| 25+ | CNY80.000 (CNY90.400) |
| 100+ | CNY78.790 (CNY89.0327) |
| 250+ | CNY76.030 (CNY85.9139) |
| 500+ | CNY72.390 (CNY81.8007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.62 (CNY92.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No967-009-CAPCopy
Order Code2124530
Technical Datasheet
Accessory TypeDust Cap
For Use WithSEAL-D Series D Sub Connectors
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The 967-009-CAP is a 9-way IP67 Rated Connector Cap, 967 series, with silicone rubber bushing and nickel-plated brass UNC 4-40 thumbscrews. Baffle design allows seal over mating connector and hardware, fully functional with NorComp SEAL-D® connectors and existing industry standard IP67 connectors.
- Meets IEC-529-IP67 requirements
- Comes with attached 2.75" lanyard (removable)
- -50 to +125°C Temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
Lead (27-Jun-2024)
For Use With
SEAL-D Series D Sub Connectors
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136
