Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P006200GRF01Copy
Order Code2723553
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.720 (CNY116.0736) |
| 10+ | CNY79.560 (CNY89.9028) |
| 25+ | CNY79.480 (CNY89.8124) |
| 100+ | CNY77.060 (CNY87.0778) |
| 250+ | CNY73.980 (CNY83.5974) |
| 500+ | CNY72.310 (CNY81.7103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.72 (CNY116.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P006200GRF01Copy
Order Code2723553
Product RangeQUIK-LOQ 8P1P Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
-
Contact Plating
Gold
Product Range
QUIK-LOQ 8P1P Series
Contact Material
Copper Alloy
IP Rating
IP50
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007394
