Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P00517NGL421Copy
Order Code2723539
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.980 (CNY111.8474) |
| 10+ | CNY75.990 (CNY85.8687) |
| 25+ | CNY75.910 (CNY85.7783) |
| 100+ | CNY75.270 (CNY85.0551) |
| 250+ | CNY74.620 (CNY84.3206) |
| 500+ | CNY71.650 (CNY80.9645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.98 (CNY111.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P00517NGL421Copy
Order Code2723539
Product RangeQUIK-LOQ 8P1P Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Connector Body Plating-
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
IP Rating
IP50
Product Range
QUIK-LOQ 8P1P Series
Connector Body Plating
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
