Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P00417NGL421Copy
Order Code2723529
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.280 (CNY104.2764) |
| 10+ | CNY71.190 (CNY80.4447) |
| 25+ | CNY71.120 (CNY80.3656) |
| 100+ | CNY70.440 (CNY79.5972) |
| 250+ | CNY69.750 (CNY78.8175) |
| 500+ | CNY66.930 (CNY75.6309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.28 (CNY104.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P00417NGL421Copy
Order Code2723529
Product RangeQUIK-LOQ 8P1P Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
Coupling StylePush-Pull
Contact MaterialCopper Alloy
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
IP Rating
IP50
Product Range
QUIK-LOQ 8P1P Series
Contact Material
Copper Alloy
Alternatives for 8P1P00417NGL421
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
