Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822BR12-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679442
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.020 (CNY589.8826) |
| 5+ | CNY482.900 (CNY545.677) |
| 10+ | CNY443.780 (CNY501.4714) |
| 25+ | CNY428.330 (CNY484.0129) |
| 50+ | CNY419.350 (CNY473.8655) |
| 100+ | CNY410.970 (CNY464.3961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY522.02 (CNY589.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822BR12-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679442
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact MaterialCopper Alloy
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Circular Connector Contact Type
PCB Socket
Connector Body Plating
Nickel
IP Rating
IP50
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917
