Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822BR06-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679439
Product RangeQUIK-LOQ 822B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.260 (CNY424.0438) |
| 5+ | CNY347.090 (CNY392.2117) |
| 10+ | CNY318.920 (CNY360.3796) |
| 25+ | CNY298.980 (CNY337.8474) |
| 50+ | CNY290.360 (CNY328.1068) |
| 100+ | CNY276.520 (CNY312.4676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.26 (CNY424.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822BR06-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679439
Product RangeQUIK-LOQ 822B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 822B Series
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
IP RatingIP50
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Coupling Style
Push-Pull
Connector Body Plating
Nickel
SVHC
No SVHC (27-Jun-2024)
Product Range
QUIK-LOQ 822B Series
Circular Connector Contact Type
PCB Socket
Connector Body Material
Brass Body
IP Rating
IP50
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016632
