Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No822BR04-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.410 (CNY374.4933) |
| 5+ | CNY306.560 (CNY346.4128) |
| 10+ | CNY281.700 (CNY318.321) |
| 25+ | CNY264.040 (CNY298.3652) |
| 50+ | CNY256.460 (CNY289.7998) |
| 100+ | CNY244.230 (CNY275.9799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.41 (CNY374.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822BR04-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679438
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
IP RatingIP50
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
PCB Socket
Connector Body Material
Brass Body
IP Rating
IP50
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Coupling Style
Push-Pull
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015573
