Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822BR03-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679437
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.780 (CNY360.2214) |
| 5+ | CNY306.560 (CNY346.4128) |
| 10+ | CNY294.340 (CNY332.6042) |
| 25+ | CNY287.020 (CNY324.3326) |
| 50+ | CNY279.410 (CNY315.7333) |
| 100+ | CNY274.240 (CNY309.8912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.78 (CNY360.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822BR03-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679437
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact MaterialCopper Alloy
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Circular Connector Contact Type
PCB Socket
Connector Body Plating
Nickel
IP Rating
IP50
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016405
