Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822B012-203R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679481
Product RangeQUIK-LOQ 822B Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.310 (CNY470.4303) |
| 5+ | CNY389.430 (CNY440.0559) |
| 10+ | CNY362.550 (CNY409.6815) |
| 25+ | CNY359.500 (CNY406.235) |
| 50+ | CNY352.990 (CNY398.8787) |
| 100+ | CNY346.480 (CNY391.5224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.31 (CNY470.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B012-203R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679481
Product RangeQUIK-LOQ 822B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 822B Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Product Range
QUIK-LOQ 822B Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
IP Rating
IP50
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649
