Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY543.200 (CNY613.816) |
| 5+ | CNY475.300 (CNY537.089) |
| 10+ | CNY393.820 (CNY445.0166) |
| 25+ | CNY353.070 (CNY398.9691) |
| 50+ | CNY346.010 (CNY390.9913) |
| 100+ | CNY338.950 (CNY383.0135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY543.20 (CNY613.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B012-103R001Copy
Order Code2679478
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Plug
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Circular Connector Shell Style
Panel Mount Plug
Connector Body Plating
Nickel
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016556
