Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY621.830 (CNY702.6679) |
| 5+ | CNY544.100 (CNY614.833) |
| 10+ | CNY450.830 (CNY509.4379) |
| 25+ | CNY404.190 (CNY456.7347) |
| 50+ | CNY396.110 (CNY447.6043) |
| 100+ | CNY388.030 (CNY438.4739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY621.83 (CNY702.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B010-273L501Copy
Order Code2679476
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact MaterialCopper Alloy
IP RatingIP50
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Nickel
IP Rating
IP50
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
