Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY597.190 (CNY674.8247) |
| 5+ | CNY522.540 (CNY590.4702) |
| 10+ | CNY432.970 (CNY489.2561) |
| 25+ | CNY388.170 (CNY438.6321) |
| 50+ | CNY380.410 (CNY429.8633) |
| 100+ | CNY372.650 (CNY421.0945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY597.19 (CNY674.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B010-173L501Copy
Order Code2679472
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Circular Connector Shell Style
Cable Mount Plug
Connector Body Material
Brass Body
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037119
