Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822B006-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679461
Product RangeQUIK-LOQ 822B Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.880 (CNY469.9444) |
| 5+ | CNY363.900 (CNY411.207) |
| 10+ | CNY301.520 (CNY340.7176) |
| 25+ | CNY270.320 (CNY305.4616) |
| 50+ | CNY264.920 (CNY299.3596) |
| 100+ | CNY259.510 (CNY293.2463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.88 (CNY469.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B006-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679461
Product RangeQUIK-LOQ 822B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 822B Series
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Product Range
QUIK-LOQ 822B Series
Connector Body Material
Brass Body
IP Rating
IP50
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016632
