Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822B004-273L601Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679456
Product RangeQUIK-LOQ 822B Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.250 (CNY442.1125) |
| 5+ | CNY367.190 (CNY414.9247) |
| 10+ | CNY343.120 (CNY387.7256) |
| 25+ | CNY319.050 (CNY360.5265) |
| 50+ | CNY303.830 (CNY343.3279) |
| 100+ | CNY295.270 (CNY333.6551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.25 (CNY442.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B004-273L601Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679456
Product RangeQUIK-LOQ 822B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 822B Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Push-Pull
IP Rating
IP50
Product Range
QUIK-LOQ 822B Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037649
