Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822B004-103R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679450
Product RangeQUIK-LOQ 822B Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY495.220 (CNY559.5986) |
| 5+ | CNY433.320 (CNY489.6516) |
| 10+ | CNY359.040 (CNY405.7152) |
| 25+ | CNY321.900 (CNY363.747) |
| 50+ | CNY315.470 (CNY356.4811) |
| 100+ | CNY309.030 (CNY349.2039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY495.22 (CNY559.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B004-103R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679450
Product RangeQUIK-LOQ 822B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 822B Series
Circular Connector Shell StylePanel Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Coupling Style
Push-Pull
Contact Plating
Gold
Product Range
QUIK-LOQ 822B Series
Circular Connector Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
IP50
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016481
