Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821K004-203R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679435
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.740 (CNY313.8462) |
| 5+ | CNY257.720 (CNY291.2236) |
| 10+ | CNY237.700 (CNY268.601) |
| 25+ | CNY237.600 (CNY268.488) |
| 50+ | CNY234.870 (CNY265.4031) |
| 100+ | CNY232.140 (CNY262.3182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.74 (CNY313.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821K004-203R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679435
Technical Datasheet
Connector TypeStandard Circular Connector
Coupling StylePush-Pull
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Contact Material
Copper Alloy
IP Rating
IP67
Coupling Style
Push-Pull
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732
