Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821BR06-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679394
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY617.030 (CNY697.2439) |
| 5+ | CNY539.900 (CNY610.087) |
| 10+ | CNY447.350 (CNY505.5055) |
| 25+ | CNY401.070 (CNY453.2091) |
| 50+ | CNY370.210 (CNY418.3373) |
| 100+ | CNY362.810 (CNY409.9753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY617.03 (CNY697.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821BR06-213R001Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679394
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Circular Connector Contact Type
PCB Socket
Connector Body Plating
Nickel
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014439
