Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.830 (CNY378.3579) |
| 5+ | CNY309.830 (CNY350.1079) |
| 10+ | CNY284.820 (CNY321.8466) |
| 25+ | CNY284.700 (CNY321.711) |
| 50+ | CNY279.010 (CNY315.2813) |
| 100+ | CNY273.320 (CNY308.8516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.83 (CNY378.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B008-273L601Copy
Order Code2679434
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
IP Rating
IP50
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Push-Pull
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092
