Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821B008-173L501Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679428
Product RangeQUIK-LOQ 821B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 18+ | CNY253.520 (CNY286.4776) |
| 50+ | CNY237.620 (CNY268.5106) |
| 100+ | CNY229.710 (CNY259.5723) |
| 250+ | CNY217.050 (CNY245.2665) |
Price for:Each
Minimum: 18
Multiple: 18
CNY4,563.36 (CNY5,156.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B008-173L501Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679428
Product RangeQUIK-LOQ 821B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 821B Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Push-Pull
Contact Plating
Gold
Product Range
QUIK-LOQ 821B Series
Circular Connector Contact Type
Solder Pin
Connector Body Plating
Nickel
IP Rating
IP50
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017085
