Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821B006-273L601Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679425
Product RangeQUIK-LOQ 821B Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.540 (CNY352.0402) |
| 5+ | CNY288.970 (CNY326.5361) |
| 10+ | CNY266.400 (CNY301.032) |
| 25+ | CNY266.310 (CNY300.9303) |
| 50+ | CNY260.990 (CNY294.9187) |
| 100+ | CNY255.660 (CNY288.8958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.54 (CNY352.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B006-273L601Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679425
Product RangeQUIK-LOQ 821B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 821B Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
QUIK-LOQ 821B Series
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Nickel
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
