Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821B006-173L501Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679419
Product RangeQUIK-LOQ 821B Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.140 (CNY345.9382) |
| 5+ | CNY287.000 (CNY324.310) |
| 10+ | CNY267.850 (CNY302.6705) |
| 25+ | CNY242.420 (CNY273.9346) |
| 50+ | CNY239.020 (CNY270.0926) |
| 100+ | CNY235.610 (CNY266.2393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.14 (CNY345.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B006-173L501Copy
Manufacturer Standard Lead Time14 weeks
Order Code2679419
Product RangeQUIK-LOQ 821B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 821B Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingNickel
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Product Range
QUIK-LOQ 821B Series
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
IP Rating
IP50
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
